
HI7133CPL | |
|---|---|
DigiKey Part Number | 2156-HI7133CPL-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI7133CPL |
Description | IC DAS/ADC/DAC SPECIAL 40-PDIP |
Customer Reference | |
Detailed Description | Display Driver 40-PDIP |
Datasheet | Datasheet |
Category | Voltage Supply Source Analog and Digital, Dual ± |
Manufacturer Harris Corporation | Voltage - Supply 9V, ±5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Display Driver | Package / Case 40-DIP (0.600", 15.24mm) |
Number of Channels 3 | Supplier Device Package 40-PDIP |
| Bulk: | 1699 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,42211 € | 255,98 € |
| Unit Price without VAT: | 1,42211 € |
|---|---|
| Unit Price with VAT: | 1,69231 € |

