
HI7133CM44 | |
|---|---|
DigiKey Part Number | 2156-HI7133CM44-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI7133CM44 |
Description | IC DAS/ADC/DAC SPECIAL 44-MQFP |
Customer Reference | |
Detailed Description | Display Driver 44-MQFP (10x10) |
Datasheet | Datasheet |
Category | Voltage Supply Source Analog and Digital, Dual ± |
Manufacturer Harris Corporation | Voltage - Supply 9V, ±5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Display Driver | Package / Case 44-QFP |
Number of Channels 3 | Supplier Device Package 44-MQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,69980 € | 254,97 € |
| Unit Price without VAT: | 1,69980 € |
|---|---|
| Unit Price with VAT: | 2,02276 € |

