
HI7131CPL | |
|---|---|
DigiKey Part Number | 2156-HI7131CPL-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI7131CPL |
Description | IC DAS/ADC/DAC SPECIAL 40-PDIP |
Customer Reference | |
Detailed Description | ADC, Display Driver 40-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ADC, Display Driver | |
Number of Channels | 3 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 9V, ±5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,42861 € | 257,15 € |
| Unit Price without VAT: | 1,42861 € |
|---|---|
| Unit Price with VAT: | 1,70005 € |

