
HI5816KIB | |
|---|---|
DigiKey Part Number | 2156-HI5816KIB-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI5816KIB |
Description | IC ADC 12BIT 16-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 16-SOIC |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Harris Corporation | Number of A/D Converters 1 |
Packaging Bulk | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 50k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 16-SOIC |
Data Interface MICROWIRE, QSPI, SPI | Mounting Type Surface Mount |
Configuration ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,48765 € | 254,58 € |
| Unit Price without VAT: | 7,48765 € |
|---|---|
| Unit Price with VAT: | 8,91030 € |

