
HI5813KIP | |
|---|---|
DigiKey Part Number | 2156-HI5813KIP-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI5813KIP |
Description | IC ADC 12BIT 24-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Harris Corporation | Architecture SAR |
Packaging Bulk | Reference Type External |
Part Status Active | Voltage - Supply, Analog 0V ~ 3.3V |
Number of Bits 12 | Voltage - Supply, Digital 0V ~ 3.3V |
Sampling Rate (Per Second) 40k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 24-DIP (0.300", 7.62mm) |
Configuration S/H-ADC | Supplier Device Package 24-PDIP |
Ratio - S/H:ADC 1:1 | Mounting Type Through Hole |
| Bulk: | 1645 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,73956 € | 254,29 € |
| Unit Price without VAT: | 3,73956 € |
|---|---|
| Unit Price with VAT: | 4,45008 € |

