
HI5800KCD | |
|---|---|
DigiKey Part Number | 2156-HI5800KCD-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI5800KCD |
Description | IC ADC 12BIT 40-SBDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 2 Flash 40-SBDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | - | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Flash | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±2.5V ~ 2.7V | |
Voltage - Supply, Digital | ±2.5V ~ 2.7V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 40-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 40-SBDIP | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 85,42333 € | 256,27 € |
| Unit Price without VAT: | 85,42333 € |
|---|---|
| Unit Price with VAT: | 101,65376 € |

