
HI5780JCQ | |
|---|---|
DigiKey Part Number | 2156-HI5780JCQ-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI5780JCQ |
Description | IC DAC 10BIT 32-MQFP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 32-MQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 6ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | - | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 7V | |
Voltage - Supply, Digital | 7V | |
INL/DNL (LSB) | ±2, ±0.5 | |
Architecture | - | |
Operating Temperature | -20°C ~ 75°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-MQFP (7x7) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,33750 € | 261,45 € |
| Unit Price without VAT: | 9,33750 € |
|---|---|
| Unit Price with VAT: | 11,11163 € |

