
HI5760IA | |
|---|---|
DigiKey Part Number | 2156-HI5760IA-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HI5760IA |
Description | IC DAC 10BIT 28-TSSOP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
Category | Reference Type External, Internal |
Manufacturer Intersil | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±0.5, ±0.25 |
Number of Bits 10 | Architecture Current Source |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 35ns (Typ) | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 28-TSSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,51324 € | 255,45 € |
| Unit Price without VAT: | 7,51324 € |
|---|---|
| Unit Price with VAT: | 8,94076 € |

