
HI5741BIP | |
|---|---|
DigiKey Part Number | 2156-HI5741BIP-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI5741BIP |
Description | IC DAC 14BIT 28-SOIC |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
Category | Reference Type External, Internal |
Manufacturer Harris Corporation | Voltage - Supply, Analog 4.75V ~ 5.25V |
Packaging Bulk | Voltage - Supply, Digital 4.75V ~ 5.25V |
Part Status Active | INL/DNL (LSB) ±1, ±0.5 |
Number of Bits 14 | Architecture R-2R, Segmented DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 20ns (Typ) | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 28-SOIC |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,49067 € | 262,36 € |
| Unit Price without VAT: | 17,49067 € |
|---|---|
| Unit Price with VAT: | 20,81390 € |

