
HI4P0549-5Z | |
|---|---|
DigiKey Part Number | 2156-HI4P0549-5Z-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HI4P0549-5Z |
Description | IC SWITCH SP4TX2 1.8KOHM 20PLCC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 1.8kOhm 20-PLCC (9x9) |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Intersil | Switch Time (Ton, Toff) (Max) 300ns, 300ns (Typ) |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 10pF, 12pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 30pA (Typ) |
Switch Circuit SP4T | Operating Temperature 0°C ~ 75°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 20-LCC (J-Lead) |
On-State Resistance (Max) 1.8kOhm | Supplier Device Package 20-PLCC (9x9) |
Channel-to-Channel Matching (ΔRon) 126Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,83700 € | 258,37 € |
| Unit Price without VAT: | 25,83700 € |
|---|---|
| Unit Price with VAT: | 30,74603 € |

