
HI4P0548-5 | |
|---|---|
DigiKey Part Number | 2156-HI4P0548-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI4P0548-5 |
Description | IC MUX 8:1 1.8KOHM 20PLCC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 1.8kOhm 20-PLCC (9x9) |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Harris Corporation | Switch Time (Ton, Toff) (Max) 300ns, 300ns (Typ) |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 10pF, 3pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 30pA (Typ) |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature 0°C ~ 75°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 1.8kOhm | Package / Case 20-LCC (J-Lead) |
Channel-to-Channel Matching (ΔRon) 126Ohm | Supplier Device Package 20-PLCC (9x9) |
Voltage - Supply, Single (V+) 15V |
| Bulk: | 172 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,60438 € | 249,67 € |
| Unit Price without VAT: | 15,60438 € |
|---|---|
| Unit Price with VAT: | 18,56921 € |

