
HI4P0508-5 | |
|---|---|
DigiKey Part Number | 2156-HI4P0508-5-600026-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI4P0508-5 |
Description | SINGLE 8-CHANNEL CMOS ANALOG MUL |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 400Ohm 20-PLCC (9x9) |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±22V |
Manufacturer Harris Corporation | Switch Time (Ton, Toff) (Max) 250ns, 250ns (Typ) |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 10pF, 17pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 30pA |
Switch Circuit SP8T | Operating Temperature 0°C ~ 75°C |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 400Ohm | Package / Case 20-LCC (J-Lead) |
Voltage - Supply, Single (V+) 44V | Supplier Device Package 20-PLCC (9x9) |
| Bulk: | 636 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,84711 € | 256,24 € |
| Unit Price without VAT: | 2,84711 € |
|---|---|
| Unit Price with VAT: | 3,38806 € |

