
HI4P0506-5Z | |
|---|---|
DigiKey Part Number | 2156-HI4P0506-5Z-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HI4P0506-5Z |
Description | IC MUX 16:1 400OHM 28PLCC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 400Ohm 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Intersil | Switch Time (Ton, Toff) (Max) 250ns, 250ns (Typ) |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 10pF, 52pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 30pA (Typ) |
Multiplexer/Demultiplexer Circuit 16:1 | Operating Temperature 0°C ~ 75°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 400Ohm | Package / Case 28-LCC (J-Lead) |
Channel-to-Channel Matching (ΔRon) 20Ohm | Supplier Device Package 28-PLCC (11.51x11.51) |
| Bulk: | 11499 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,56556 € | 257,09 € |
| Unit Price without VAT: | 28,56556 € |
|---|---|
| Unit Price with VAT: | 33,99302 € |

