
HI3276JCQ | |
|---|---|
DigiKey Part Number | 2156-HI3276JCQ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HI3276JCQ |
Description | IC ADC 8BIT 48-MQFP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter Input 1 48-MQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 160M | |
Data Interface | - | |
Number of A/D Converters | 1 | |
Operating Temperature | -20°C ~ 75°C | |
Package / Case | 48-BQFP | |
Supplier Device Package | 48-MQFP (12x12) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 50,20800 € | 251,04 € |
| Unit Price without VAT: | 50,20800 € |
|---|---|
| Unit Price with VAT: | 59,74752 € |

