
HI3256JCQ | |
|---|---|
DigiKey Part Number | 2156-HI3256JCQ-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI3256JCQ |
Description | IC ADC 8BIT 48-LQFP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 120M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,10500 € | 253,89 € |
| Unit Price without VAT: | 14,10500 € |
|---|---|
| Unit Price with VAT: | 16,78495 € |

