
HI3086JCQ | |
|---|---|
DigiKey Part Number | 2156-HI3086JCQ-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI3086JCQ |
Description | IC ADC 6BIT 48-MQFP |
Customer Reference | |
Detailed Description | 6 Bit Analog to Digital Converter 1 Input 1 Flash 48-MQFP (12x12) |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Harris Corporation | Architecture Flash |
Packaging Bulk | Voltage - Supply, Analog 4.75V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 4.75V ~ 5.25V |
Number of Bits 6 | Operating Temperature -20°C ~ 75°C |
Sampling Rate (Per Second) 140M | Package / Case 48-BQFP |
Number of Inputs 1 | Supplier Device Package 48-MQFP (12x12) |
Configuration ADC | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 11,90714 € | 250,05 € |
| Unit Price without VAT: | 11,90714 € |
|---|---|
| Unit Price with VAT: | 14,16950 € |

