
HI3050JCQ | |
|---|---|
DigiKey Part Number | 2156-HI3050JCQ-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI3050JCQ |
Description | IC DAC 10BIT 64-MQFP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 3 64-MQFP (14x20) |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Harris Corporation | Voltage - Supply, Analog 4.75V ~ 5.25V |
Packaging Bulk | Voltage - Supply, Digital 4.75V ~ 5.25V |
Part Status Active | INL/DNL (LSB) ±2, ±0.5 (Max) |
Number of Bits 10 | Operating Temperature -20°C ~ 75°C |
Number of D/A Converters 3 | Package / Case 64-BQFP |
Settling Time 40ns (Typ) | Supplier Device Package 64-MQFP (14x20) |
Output Type Current - Buffered | Mounting Type Surface Mount |
Differential Output Yes |
| Bulk: | 3387 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,40000 € | 260,40 € |
| Unit Price without VAT: | 12,40000 € |
|---|---|
| Unit Price with VAT: | 14,75600 € |

