
HI2309JCQ | |
|---|---|
DigiKey Part Number | 2156-HI2309JCQ-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI2309JCQ |
Description | IC DAC 10BIT 48-MQFP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 3 48-MQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 3 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
INL/DNL (LSB) | ±2, ±0.5 | |
Architecture | - | |
Operating Temperature | -20°C ~ 75°C | |
Package / Case | 48-BQFP | |
Supplier Device Package | 48-MQFP (12x12) | |
Mounting Type | Surface Mount |
| Bulk: | 334 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 16,06313 € | 257,01 € |
| Unit Price without VAT: | 16,06313 € |
|---|---|
| Unit Price with VAT: | 19,11512 € |

