
HI2302JCQ | |
|---|---|
DigiKey Part Number | 2156-HI2302JCQ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HI2302JCQ |
Description | IC ADC 8BIT 32-MQFP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter Input 1 32-MQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 50M | |
Data Interface | Parallel | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-MQFP (7x7) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,74727 € | 258,44 € |
| Unit Price without VAT: | 11,74727 € |
|---|---|
| Unit Price with VAT: | 13,97925 € |

