
HI2301JCQ | |
|---|---|
DigiKey Part Number | 2156-HI2301JCQ-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI2301JCQ |
Description | IC ADC 8BIT 32-MQFP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 1 Two-Step 32-MQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 30M | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Two-Step | |
Reference Type | External, Supply | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-MQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 4,63000 € | 259,28 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

