
HI1866JCQ | |
|---|---|
DigiKey Part Number | 2156-HI1866JCQ-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI1866JCQ |
Description | IC ADC 6BIT 48-MQFP |
Customer Reference | |
Detailed Description | 6 Bit Analog to Digital Converter 1 Input 1 Flash 48-MQFP (12x12) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 0:1 |
Manufacturer Harris Corporation | Number of A/D Converters 1 |
Packaging Bulk | Architecture Flash |
Part Status Active | Reference Type External |
Number of Bits 6 | Voltage - Supply, Analog 4.75V ~ 5.25V |
Sampling Rate (Per Second) 140M | Voltage - Supply, Digital 4.75V ~ 5.25V |
Number of Inputs 1 | Operating Temperature -20°C ~ 75°C |
Input Type Single Ended | Package / Case 48-BQFP |
Data Interface Parallel | Supplier Device Package 48-MQFP (12x12) |
Configuration ADC | Mounting Type Surface Mount |
| Bulk: | 736 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,04000 € | 253,92 € |
| Unit Price without VAT: | 11,04000 € |
|---|---|
| Unit Price with VAT: | 13,13760 € |

