
HI1396JCJ | |
|---|---|
DigiKey Part Number | 2156-HI1396JCJ-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI1396JCJ |
Description | IC ADC 8BIT 42-SBDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 42-SBDIP |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Harris Corporation | Architecture Flash |
Packaging Bulk | Voltage - Supply, Analog -4.95V, 0.05V |
Part Status Active | Voltage - Supply, Digital -5.5V, -0.05V |
Number of Bits 8 | Operating Temperature -20°C ~ 75°C |
Sampling Rate (Per Second) 125M | Package / Case 42-CDIP (0.300", 7.62mm) |
Number of Inputs 1 | Supplier Device Package 42-SBDIP |
Configuration ADC | Mounting Type Through Hole |
| Bulk: | 209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 45,86000 € | 275,16 € |
| Unit Price without VAT: | 45,86000 € |
|---|---|
| Unit Price with VAT: | 54,57340 € |

