
HI1386JCP | |
|---|---|
DigiKey Part Number | 2156-HI1386JCP-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HI1386JCP |
Description | IC ADC 8BIT 28-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 1 Flash 28-PDIP |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 0:1 |
Manufacturer Intersil | Number of A/D Converters 1 |
Packaging Bulk | Architecture Flash |
Part Status Active | Reference Type External |
Number of Bits 8 | Voltage - Supply, Analog 4.95V ~ 5.5V |
Sampling Rate (Per Second) 75M | Voltage - Supply, Digital 4.95V ~ 5.5V |
Number of Inputs 2 | Operating Temperature -20°C ~ 75°C |
Input Type Single Ended | Package / Case 28-DIP (0.600", 15.24mm) |
Data Interface Parallel | Supplier Device Package 28-PDIP |
Configuration ADC | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,96444 € | 260,68 € |
| Unit Price without VAT: | 28,96444 € |
|---|---|
| Unit Price with VAT: | 34,46768 € |

