
HI1176JCQ | |
|---|---|
DigiKey Part Number | 2156-HI1176JCQ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HI1176JCQ |
Description | IC ADC 8BIT 32-TQFP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Two-Step, Flash 32-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Two-Step, Flash | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-QFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,14478 € | 256,33 € |
| Unit Price without VAT: | 11,14478 € |
|---|---|
| Unit Price with VAT: | 13,26229 € |

