
HI1-574ASD/883 | |
|---|---|
DigiKey Part Number | 2156-HI1-574ASD/883-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HI1-574ASD/883 |
Description | IC ADC 12BIT 28-SBDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 28-SBDIP |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Intersil | Architecture SAR |
Packaging Bulk | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 4.5V ~ 5.5V, ±11.4V ~ 16.5V |
Number of Bits 12 | Voltage - Supply, Digital 4.5V ~ 5.5V, ±11.4V ~ 16.5V |
Number of Inputs 2 | Operating Temperature -55°C ~ 125°C |
Input Type Single Ended | Package / Case 28-CDIP (0.600", 15.24mm) |
Configuration ADC | Supplier Device Package 28-SBDIP |
Ratio - S/H:ADC 0:1 | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 102,16500 € | 204,33 € |
| Unit Price without VAT: | 102,16500 € |
|---|---|
| Unit Price with VAT: | 121,57635 € |

