
HI1-0509-4 | |
|---|---|
DigiKey Part Number | 2156-HI1-0509-4-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HI1-0509-4 |
Description | IC SWITCH SP4TX2 400OHM 16CERDIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 400Ohm 16-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Intersil | Switch Time (Ton, Toff) (Max) 500ns, 500ns |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 10pF, 30pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 30pA (Typ) |
Switch Circuit SP4T | Operating Temperature -25°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 16-CDIP (0.300", 7.62mm) |
On-State Resistance (Max) 400Ohm | Supplier Device Package 16-CERDIP |
Channel-to-Channel Matching (ΔRon) 20Ohm |
| Tube: | 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,07750 € | 252,93 € |
| Unit Price without VAT: | 21,07750 € |
|---|---|
| Unit Price with VAT: | 25,08223 € |

