
HI1-0200-7 | |
|---|---|
DigiKey Part Number | 2156-HI1-0200-7-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI1-0200-7 |
Description | IC SW SPST-NOX2 80OHM 14CERDIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 80Ohm 14-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 15V |
Manufacturer Harris Corporation | Voltage - Supply, Dual (V±) ±15V |
Packaging Bulk | Switch Time (Ton, Toff) (Max) 240ns, 500ns (Typ) |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 5.5pF, 5.5pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 50nA |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 14-DIP (0.300", 7.62mm) |
On-State Resistance (Max) 80Ohm | Supplier Device Package 14-CERDIP |
| Bulk: | 2205 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | 2,00575 € | 254,73 € |
| Unit Price without VAT: | 2,00575 € |
|---|---|
| Unit Price with VAT: | 2,38684 € |

