
HGTP7N60B3D | |
|---|---|
DigiKey Part Number | 2156-HGTP7N60B3D-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HGTP7N60B3D |
Description | IGBT 600V 14A TO-220AB |
Customer Reference | |
Detailed Description | IGBT 600 V 14 A 60 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Harris Corporation | Gate Charge 37 nC |
Packaging Bulk | Td (on/off) @ 25°C 26ns/130ns |
Part Status Active | Test Condition 480V, 7A, 50Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 37 ns |
Current - Collector (Ic) (Max) 14 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 56 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 7A | Package / Case TO-220-3 |
Power - Max 60 W | Supplier Device Package TO-220AB |
Switching Energy 160µJ (on), 120µJ (off) |
| Bulk: | 16743 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 1,36217 € | 257,45 € |
| Unit Price without VAT: | 1,36217 € |
|---|---|
| Unit Price with VAT: | 1,62098 € |

