
HGTP3N60C3 | |
|---|---|
DigiKey Part Number | 2156-HGTP3N60C3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HGTP3N60C3 |
Description | IGBT 600V 6A TO-220AB |
Customer Reference | |
Detailed Description | IGBT 600 V 6 A 33 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Power - Max 33 W |
Manufacturer Harris Corporation | Input Type Standard |
Packaging Bulk | Gate Charge 17.3 nC |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-220-3 |
Current - Collector Pulsed (Icm) 24 A | Supplier Device Package TO-220AB |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 3A |
| Bulk: | 5993 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 395 | 0,65109 € | 257,18 € |
| Unit Price without VAT: | 0,65109 € |
|---|---|
| Unit Price with VAT: | 0,77480 € |

