
HGTP3N60B3 | |
|---|---|
DigiKey Part Number | 2156-HGTP3N60B3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HGTP3N60B3 |
Description | IGBT 600V 7A TO-220 |
Customer Reference | |
Detailed Description | IGBT 600 V 7 A 33.3 W Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 7 A | |
Current - Collector Pulsed (Icm) | 20 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 3.5A | |
Power - Max | 33.3 W | |
Switching Energy | 66µJ (on), 88µJ (off) | |
Input Type | Standard | |
Gate Charge | 21 nC | |
Td (on/off) @ 25°C | 18ns/105ns | |
Test Condition | 480V, 3.5A, 82Ohm, 15V | |
Reverse Recovery Time (trr) | 16 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 395 | 0,65405 € | 258,35 € |
| Unit Price without VAT: | 0,65405 € |
|---|---|
| Unit Price with VAT: | 0,77832 € |

