
HGTP3N60A4D | |
|---|---|
DigiKey Part Number | 2156-HGTP3N60A4D-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HGTP3N60A4D |
Description | IGBT 600V 17A TO-220-3 |
Customer Reference | |
Detailed Description | IGBT 600 V 17 A 70 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 17 A | |
Current - Collector Pulsed (Icm) | 40 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 3A | |
Power - Max | 70 W | |
Switching Energy | 37µJ (on), 25µJ (off) | |
Input Type | Standard | |
Gate Charge | 21 nC | |
Td (on/off) @ 25°C | 6ns/73ns | |
Test Condition | 390V, 3A, 50Ohm, 15V | |
Reverse Recovery Time (trr) | 29 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 |
| Tube: | 25328 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 1,67818 € | 258,44 € |
| Unit Price without VAT: | 1,67818 € |
|---|---|
| Unit Price with VAT: | 1,99703 € |

