
HGTP10N50E1D | |
|---|---|
DigiKey Part Number | 2156-HGTP10N50E1D-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HGTP10N50E1D |
Description | IGBT 500V 17.5A TO-220 |
Customer Reference | |
Detailed Description | IGBT 500 V 17.5 A 75 W Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Current - Collector (Ic) (Max) | 17.5 A | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 20V, 17.5A | |
Power - Max | 75 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 19 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 |
| Bulk: | 3712 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,03417 € | 254,87 € |
| Unit Price without VAT: | 3,03417 € |
|---|---|
| Unit Price with VAT: | 3,61066 € |

