
HGTP10N40C1 | |
|---|---|
DigiKey Part Number | 2156-HGTP10N40C1-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HGTP10N40C1 |
Description | IGBT 400V 10A TO-220-3 |
Customer Reference | |
Detailed Description | IGBT 400 V 10 A 60 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Power - Max 60 W |
Manufacturer Harris Corporation | Input Type Standard |
Packaging Bulk | Gate Charge 19 nC |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 400 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-220-3 |
Current - Collector Pulsed (Icm) 17.5 A | Supplier Device Package TO-220-3 |
Vce(on) (Max) @ Vge, Ic 3.2V @ 20V, 17.5A |
| Bulk: | 1977 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,46497 € | 256,37 € |
| Unit Price without VAT: | 1,46497 € |
|---|---|
| Unit Price with VAT: | 1,74331 € |

