
HGTH20N50E1 | |
|---|---|
DigiKey Part Number | 2156-HGTH20N50E1-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HGTH20N50E1 |
Description | IGBT 500V 20A TO-218 ISOLATED |
Customer Reference | |
Detailed Description | IGBT 500 V 20 A 100 W Through Hole TO-218 Isolated |
Datasheet | Datasheet |
Category | Power - Max 100 W |
Manufacturer Harris Corporation | Input Type Standard |
Packaging Bulk | Gate Charge 33 nC |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 500 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 20 A | Package / Case TO-218-3 Isolated Tab, TO-218AC |
Current - Collector Pulsed (Icm) 35 A | Supplier Device Package TO-218 Isolated |
Vce(on) (Max) @ Vge, Ic 3.2V @ 20V, 35A |
| Bulk: | 287 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 3,29766 € | 253,92 € |
| Unit Price without VAT: | 3,29766 € |
|---|---|
| Unit Price with VAT: | 3,92422 € |

