
HGTH20N50C1 | |
|---|---|
DigiKey Part Number | 2156-HGTH20N50C1-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HGTH20N50C1 |
Description | IGBT 500V 20A TO-218 ISOLATED |
Customer Reference | |
Detailed Description | IGBT 500 V 20 A 100 W Through Hole TO-218 Isolated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 35 A | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 20V, 35A | |
Power - Max | 100 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 33 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-218-3 Isolated Tab, TO-218AC | |
Supplier Device Package | TO-218 Isolated |
| Bulk: | 4984 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,58667 € | 256,88 € |
| Unit Price without VAT: | 6,58667 € |
|---|---|
| Unit Price with VAT: | 7,83814 € |

