
HGTG40N60C3 | |
|---|---|
DigiKey Part Number | 2156-HGTG40N60C3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HGTG40N60C3 |
Description | IGBT 600V 75A TO-247 |
Customer Reference | |
Detailed Description | IGBT 600 V 75 A 291 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 75 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 40A | |
Power - Max | 291 W | |
Switching Energy | 850mJ (on), 1mJ (off) | |
Input Type | Standard | |
Gate Charge | 395 nC | |
Td (on/off) @ 25°C | 47ns/185ns | |
Test Condition | 480V, 40A, 3Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 |
| Bulk: | 89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,92955 € | 260,90 € |
| Unit Price without VAT: | 5,92955 € |
|---|---|
| Unit Price with VAT: | 7,05616 € |

