
HGTG30N60C3 | |
|---|---|
DigiKey Part Number | 2156-HGTG30N60C3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HGTG30N60C3 |
Description | IGBT 600V 63A SUPER-247 |
Customer Reference | |
Detailed Description | IGBT 600 V 63 A 208 W Through Hole SUPER-247 (TO-274AA) |
Datasheet | Datasheet |
Category | Switching Energy 1.05mJ (on), 2.5mJ (off) |
Manufacturer Harris Corporation | Input Type Standard |
Packaging Bulk | Gate Charge 250 nC |
Part Status Active | Td (on/off) @ 25°C 40ns/320ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Test Condition 480V, 30A, 3Ohm, 15V |
Current - Collector (Ic) (Max) 63 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 252 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 30A | Package / Case TO-274AA |
Power - Max 208 W | Supplier Device Package SUPER-247 (TO-274AA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,34569 € | 255,68 € |
| Unit Price without VAT: | 2,34569 € |
|---|---|
| Unit Price with VAT: | 2,79137 € |

