
HGTG27N60C3R | |
|---|---|
DigiKey Part Number | 2156-HGTG27N60C3R-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HGTG27N60C3R |
Description | IGBT 600V 54A TO-247 |
Customer Reference | |
Detailed Description | IGBT 600 V 54 A 208 W Through Hole TO-247 |
Datasheet | Datasheet |
Category | Power - Max 208 W |
Manufacturer Harris Corporation | Input Type Standard |
Packaging Bulk | Gate Charge 212 nC |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 54 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 108 A | Supplier Device Package TO-247 |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 27A |
| Bulk: | 297 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,03417 € | 254,87 € |
| Unit Price without VAT: | 3,03417 € |
|---|---|
| Unit Price with VAT: | 3,61066 € |

