
HGTG20N60B3-FS | |
|---|---|
DigiKey Part Number | 2156-HGTG20N60B3-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HGTG20N60B3-FS |
Description | IGBT 600V 40A TO-247 |
Customer Reference | |
Detailed Description | IGBT 600 V 40 A 165 W Through Hole TO-247 |
Datasheet | Datasheet |
Category | Power - Max 165 W |
Manufacturer Fairchild Semiconductor | Input Type Standard |
Packaging Bulk | Gate Charge 135 nC |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 40 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 160 A | Supplier Device Package TO-247 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 20A |
| Bulk: | 42154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 3,29766 € | 253,92 € |
| Unit Price without VAT: | 3,29766 € |
|---|---|
| Unit Price with VAT: | 3,92422 € |

