
HGTD8P50G1 | |
|---|---|
DigiKey Part Number | 2156-HGTD8P50G1-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HGTD8P50G1 |
Description | IGBT 500V 12A IPAK |
Customer Reference | |
Detailed Description | IGBT 500 V 12 A 66 W Through Hole IPAK |
Datasheet | Datasheet |
Category | Power - Max 66 W |
Manufacturer Harris Corporation | Input Type Standard |
Packaging Bulk | Gate Charge 30 nC |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 500 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 12 A | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Current - Collector Pulsed (Icm) 18 A | Supplier Device Package IPAK |
Vce(on) (Max) @ Vge, Ic 3.7V @ 15V, 8A |
| Bulk: | 23024 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,36833 € | 254,51 € |
| Unit Price without VAT: | 1,36833 € |
|---|---|
| Unit Price with VAT: | 1,62831 € |

