
HGTD7N60B3 | |
|---|---|
DigiKey Part Number | 2156-HGTD7N60B3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HGTD7N60B3 |
Description | IGBT 600V 14A IPAK |
Customer Reference | |
Detailed Description | IGBT 600 V 14 A 60 W Through Hole IPAK |
Datasheet | Datasheet |
Category | Switching Energy 160µJ (on), 120µJ (off) |
Manufacturer Harris Corporation | Input Type Standard |
Packaging Bulk | Gate Charge 30 nC |
Part Status Active | Td (on/off) @ 25°C 26ns/130ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Test Condition 480V, 7A, 50Ohm, 15V |
Current - Collector (Ic) (Max) 14 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 56 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 7A | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Power - Max 60 W | Supplier Device Package IPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 279 | 0,90939 € | 253,72 € |
| Unit Price without VAT: | 0,90939 € |
|---|---|
| Unit Price with VAT: | 1,08217 € |

