
HGTD10N50F1 | |
|---|---|
DigiKey Part Number | 2156-HGTD10N50F1-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HGTD10N50F1 |
Description | IGBT 500V 12A IPAK |
Customer Reference | |
Detailed Description | IGBT 500 V 12 A 75 W Through Hole IPAK |
Datasheet | Datasheet |
Category | Power - Max 75 W |
Manufacturer Harris Corporation | Input Type Standard |
Packaging Bulk | Gate Charge 13.4 nC |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 500 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 12 A | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Vce(on) (Max) @ Vge, Ic 2.5V @ 10V, 5A | Supplier Device Package IPAK |
| Bulk: | 2649 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 1,75083 € | 253,87 € |
| Unit Price without VAT: | 1,75083 € |
|---|---|
| Unit Price with VAT: | 2,08349 € |

