
HGTA32N60E2 | |
|---|---|
DigiKey Part Number | 2156-HGTA32N60E2-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HGTA32N60E2 |
Description | IGBT 600V 50A TO-218-5 |
Customer Reference | |
Detailed Description | IGBT 600 V 50 A 208 W Through Hole TO-218-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.9V @ 15V, 32A | |
Power - Max | 208 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 265 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-218-5 | |
Supplier Device Package | TO-218-5 |
| Bulk: | 193 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,08261 € | 254,90 € |
| Unit Price without VAT: | 11,08261 € |
|---|---|
| Unit Price with VAT: | 13,18831 € |

