
HGT1S14N41G3VLS | |
|---|---|
DigiKey Part Number | 2156-HGT1S14N41G3VLS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HGT1S14N41G3VLS |
Description | IGBT 445V 25A TO-263AB |
Customer Reference | |
Detailed Description | IGBT 445 V 25 A 136 W Surface Mount TO-263AB |
Datasheet | Datasheet |
Category | Input Type Logic |
Manufacturer Fairchild Semiconductor | Gate Charge 26 nC |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 445 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Collector (Ic) (Max) 25 A | Supplier Device Package TO-263AB |
Power - Max 136 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 1,92075 € | 255,46 € |
| Unit Price without VAT: | 1,92075 € |
|---|---|
| Unit Price with VAT: | 2,28569 € |

