
HGT1S12N60C3DS | |
|---|---|
DigiKey Part Number | 2156-HGT1S12N60C3DS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HGT1S12N60C3DS |
Description | IGBT 600V 24A TO-263AB |
Customer Reference | |
Detailed Description | IGBT 600 V 24 A 104 W Surface Mount TO-263AB |
Datasheet | Datasheet |
Category | Power - Max 104 W |
Manufacturer Fairchild Semiconductor | Input Type Standard |
Packaging Bulk | Gate Charge 71 nC |
Part Status Active | Reverse Recovery Time (trr) 32 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 24 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 96 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 15A | Supplier Device Package TO-263AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 2,02278 € | 254,87 € |
| Unit Price without VAT: | 2,02278 € |
|---|---|
| Unit Price with VAT: | 2,40711 € |

