Image for HFCT-5611 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCT-5611

DigiKey Part Number
2156-HFCT-5611-ND
Manufacturer
Manufacturer Product Number
HFCT-5611
Description
FIBER OPTIC DEVICE
Customer Reference
Detailed Description
Transceiver Module Ethernet 850nm 4.75V ~ 5.25V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Data Rate
-
Wavelength
850nm
Applications
Ethernet
Voltage - Supply
4.75V ~ 5.25V
Connector Type
-
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:902
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
382,60000 €247,80 €
Unit Price without VAT:82,60000 €
Unit Price with VAT:98,29400 €