
HFBR-53D5EM | |
|---|---|
DigiKey Part Number | 2156-HFBR-53D5EM-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-53D5EM |
Description | TELECOM CIRCUIT, 1-FUNC |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 850nm 4.75V ~ 5.25V SC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Broadcom Limited | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Connector Type SC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Wavelength 850nm |
| Bulk: | 1556 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 41,84000 € | 251,04 € |
| Unit Price without VAT: | 41,84000 € |
|---|---|
| Unit Price with VAT: | 49,78960 € |

