Image for HFBR-5103T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-5103T

DigiKey Part Number
2156-HFBR-5103T-ND
Manufacturer
Manufacturer Product Number
HFBR-5103T
Description
ATM/SONET/SDH TRANSCVR
Customer Reference
Detailed Description
Transceiver Module Ethernet 100Mbps 1308nm 4.75V ~ 5.25V ST Duplex Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
1308nm
Manufacturer
Broadcom Limited
Applications
Ethernet
Packaging
Bulk
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Connector Type
ST Duplex
Data Rate
100Mbps
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 558
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:558
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
832,07500 €256,60 €
Unit Price without VAT:32,07500 €
Unit Price with VAT:38,16925 €