
HFA9P0003L-5 | |
|---|---|
DigiKey Part Number | 2156-HFA9P0003L-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HFA9P0003L-5 |
Description | IC COMPARATOR 1 GEN PUR 16SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) ECL 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output (Typ) 30mA |
Manufacturer Harris Corporation | Current - Quiescent (Max) 13mA |
Packaging Bulk | CMRR, PSRR (Typ) 75dB, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 2.6ns |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 75°C |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type ECL | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 3mV @ 5V | Supplier Device Package 16-SOIC |
Current - Input Bias (Max) 5µA @ 5V |
| Bulk: | 665 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,71968 € | 255,65 € |
| Unit Price without VAT: | 2,71968 € |
|---|---|
| Unit Price with VAT: | 3,23642 € |

