
HFA3926IA | |
|---|---|
DigiKey Part Number | 2156-HFA3926IA-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HFA3926IA |
Description | IC RF AMP GPS 2GHZ-2.7GHZ 28SSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 2.7GHz 28-SSOP/QSOP |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Harris Corporation | Voltage - Supply 2.7V ~ 6V |
Packaging Bulk | Current - Supply 270mA |
Part Status Active | Test Frequency 2.45GHz |
Frequency 2GHz ~ 2.7GHz | Mounting Type Surface Mount |
P1dB 24.5dBm | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Gain 27dB | Supplier Device Package 28-SSOP/QSOP |
| Bulk: | 2557 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,30920 € | 257,73 € |
| Unit Price without VAT: | 10,30920 € |
|---|---|
| Unit Price with VAT: | 12,26795 € |

